- RS Stock No.:
- 786-3772
- Mfr. Part No.:
- QS83XXO24
- Brand:
- APEM
5 In stock - FREE next working day delivery available
Added
Price Each
£4.05
(exc. VAT)
£4.86
(inc. VAT)
Units | Per unit |
1 - 9 | £4.05 |
10 - 24 | £3.73 |
25 - 49 | £3.56 |
50 - 99 | £3.46 |
100 + | £3.16 |
- RS Stock No.:
- 786-3772
- Mfr. Part No.:
- QS83XXO24
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
8mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Orange |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Colour | Orange |
Current Rating | 20mA |
Intensity | 30mcd |
Length | 28mm |
Related links
- APEM Orange Panel Mount Indicator 14mm Mounting Hole Size IP67
- Apem Orange Panel Mount Indicator 6mm Mounting Hole Size, Lead...
- Apem Orange Panel Mount Indicator 10mm Mounting Hole Size, Lead...
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- Apem Orange Panel Mount Indicator 8mm Mounting Hole Size Solder...
- Apem Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Hyper Orange Panel Mount Indicator 8mm Mounting Hole Size IP67
- APEM Orange Panel Mount Indicator 16mm Mounting Hole Size IP67