- RS Stock No.:
- 700-1968
- Brand:
- RS PRO
16 In stock for delivery within 1 working days
Added
Price Each
£5.09
(exc. VAT)
£6.11
(inc. VAT)
Units | Per unit |
1 - 9 | £5.09 |
10 - 24 | £4.60 |
25 - 49 | £4.18 |
50 - 99 | £3.83 |
100 + | £3.57 |
- RS Stock No.:
- 700-1968
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 2 V DC, 8 mm Mounting Hole Size, Lead Wires Termination, IP67
This red LED indicator from RS PRO has a brightness of 10 mcd (millicandelas) that makes it ideal for signalling and guidance solutions. It has wire lead-type terminals for a secure connection to your power supply. Its flush bezel has a black finish to improve contrast and help the light stand out, even in bright conditions.
As this indicator is IP67-rated, you can use it outdoors without the risk of dust or water damage. It can also withstand temperatures ranging from -40°C to +85°C, so you can use it safely in challenging environments.
This indicator meets RoHS (Restriction of Hazardous Substances) standards, meaning it contains minimal levels of harmful substances. As part of the RS PRO series, it's been tested by engineers for durability and consistency. You'll often find it used in hauling equipment, motorcycles and electronics devices.
As this indicator is IP67-rated, you can use it outdoors without the risk of dust or water damage. It can also withstand temperatures ranging from -40°C to +85°C, so you can use it safely in challenging environments.
This indicator meets RoHS (Restriction of Hazardous Substances) standards, meaning it contains minimal levels of harmful substances. As part of the RS PRO series, it's been tested by engineers for durability and consistency. You'll often find it used in hauling equipment, motorcycles and electronics devices.
Features and Benefits
- Current rating of 20 mA
- Length of 17.6 mm
- Mounting hole size of 8 mm
- Maximum panel thickness of 7 mm
- Voltage rating of 2 V DC
- UL (Underwriters Laboratories) certified for safety against fire hazards
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 17.6mm |
- RS Stock No.:
- 700-1968
- Brand:
- RS PRO