Oxley Green Panel Mount Indicator, 24 V ac, Lead Wire Termination, IP67
- RS Stock No.:
- 690-2909
- Mfr. Part No.:
- OXL/MIL50/24AC/FL30/H/Green
- Brand:
- Oxley
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 690-2909
- Mfr. Part No.:
- OXL/MIL50/24AC/FL30/H/Green
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24 V ac | |
| Light Output Colour | Green | |
| Current | 15mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Length | 16.5mm | |
| Mount Hole Size | 5 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Voltage 24 V ac | ||
Light Output Colour Green | ||
Current 15mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Length 16.5mm | ||
Mount Hole Size 5 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 5mm Mount, OXL/MIL50 Series
Voltage sub-miniature flat lens single chip LED indicator lamp well suited for use where panel space is at a premium
Rugged glass and metal construction
Sealed top and rear to IP67
Black anodised bezel for harsh environment
Flat diffused lens
60° viewing angle
Storage temperature -55 to 100°C
Related links
- Oxley Red Panel Mount Indicator 5mm Mounting Hole Size IP67
- Oxley Green Panel Mount Indicator 5mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 5mm Mounting Hole Size IP67
- Oxley Green Panel Mount Indicator Lead Wires Termination, IP67
- Oxley OXL/CLH/80 Series Green Panel LED Lead Wires Termination, IP67
- Oxley Green Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Green Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley OXL/CLH/80 Series Green Panel LED 8mm Mounting Hole Size IP67

