Oxley Red Indicator, 12V ac, 5mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 690-2898
- Mfr. Part No.:
- OXL/MIL50/12AC/FL30/AlGaAs Red
- Brand:
- Oxley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-2898
- Mfr. Part No.:
- OXL/MIL50/12AC/FL30/AlGaAs Red
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 12V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 5mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 15mA | |
| Intensity | 900mcd | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 12V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 5mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 15mA | ||
Intensity 900mcd | ||
Length 14mm | ||
- COO (Country of Origin):
- GB

