Marl Green Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 666-7328
- Mfr. Part No.:
- 538-532-75
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-7328
- Mfr. Part No.:
- 538-532-75
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Current Rating | 6mA | |
| Length | 38mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 110V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Current Rating 6mA | ||
Length 38mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
