Better World
Schneider Electric, Harmony, Panel Mount Red LED Panel Mount Indicator Pilot Light, 8 mm Cutout, IP40, IP65, Round, 240V
- RS Stock No.:
- 609-1743
- Mfr. Part No.:
- XVLA234
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-1743
- Mfr. Part No.:
- XVLA234
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 240V | |
| Product Type | Panel Mount Indicator Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 8mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP40, IP65 | |
| Terminal Type | Solder Tag | |
| Current Rating | 18 mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL, CE | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 240V | ||
Product Type Panel Mount Indicator Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 8mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP40, IP65 | ||
Terminal Type Solder Tag | ||
Current Rating 18 mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL, CE | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ES
Schneider Electric Pilot Light, 18mA Current Rating, 8mm Mounting Diameter - Harmony XVL Series - XVLA234
Need to know when machinery starts or stops? Grab this panel mount indicator pilot light from Schneider Electric to stay in the loop with your system's operations. With the unit's 8mm mounting diameter, it's a sure fit in small areas. Thanks to the soldering tag, installation's a breeze – just insert and solder the component in place for a secure panel connection. An integrated LED offers up to 100,000 hours of illumination, making this a sustainable solution for your setup.
Features & Benefits
• 24V DC voltage rating is compatible with standard electrical supplies
• At only 3g, this unit puts minimal strain on your panel
• Performs without a hitch in a broad operating temperature range between -25°C and +70°C
Applications
• Automotive manufacturing
• Industrial control processes
• Telecommunications networks
• Consumer electronics
Can this pilot light handle the demands of tough environments?
Yes, as once properly installed with the correct seal (221-1938), this pilot light carries IP40 and IP65 ratings. This means it's completely dust-proof and water-resistant and protects against tools and small wires larger than 1mm. So if you're using it in hygienic settings, you can wipe it down safely without damaging it.
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Schneider Electric 8mm Cutout IP65, 48V
- Schneider Electric 8mm Cutout IP65, 12V
- Schneider Electric 8mm Cutout IP65, 12V
- Schneider Electric Screw Mount Red LED Pilot Light IP40 Round, 5V
- Schneider Electric 12mm Cutout IP65 24V dc
- Schneider Electric 12mm Cutout IP65 24V dc
- Schneider Electric XVL Series Yellow Panel Mount Indicator 8mm Mounting Hole Size IP65
- EAO Panel Mount Red Pilot Light IP65, Round
