CML Innovative Technologies Yellow Panel Mount Indicator, 12V, 14mm Mounting Hole Size
- RS Stock No.:
- 491-3922
- Mfr. Part No.:
- 192102Z2
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£7.64
(exc. VAT)
£9.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.64 |
*price indicative
- RS Stock No.:
- 491-3922
- Mfr. Part No.:
- 192102Z2
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 12V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Length | 47mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 12V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Length 47mm | ||
- COO (Country of Origin):
- GB
LED Indicator 14mm Mounting 12 & 24 ac/dc
All products have 0.11in. (2.8 x 0.8mm) terminal connections. Mounting hole size: 14mm to 14.2mm
10mm coloured diffused epoxy lens
16mm Round style bright satin or black chrome brass bezel
16mm Round style bright satin or black chrome brass bezel
Supplied with
Fixing nut and washer
Related links
- CML Innovative Technologies Yellow Panel Mount Indicator 14mm Mounting Hole Size
- CML Innovative Technologies Red Panel Mount Indicator 14mm Mounting Hole Size
- CML Innovative Technologies Green Panel Mount Indicator 14mm Mounting Hole Size
- CML Innovative Technologies Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- CML Innovative Technologies Yellow Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1924X254 Series Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 192AX25X Series Green Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 192AX25X Series Red Panel Mount Indicator 14mm Mounting Hole Size, IP67

