CML Innovative Technologies, Yellow Panel Mount Indicator, Solder Tab Termination 24V, IP67, 8 mm
- RS Stock No.:
- 491-3792
- Mfr. Part No.:
- 190513Z2
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£5.20
(exc. VAT)
£6.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 31 unit(s) shipping from 06 April 2026
- Plus 100 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.20 |
*price indicative
- RS Stock No.:
- 491-3792
- Mfr. Part No.:
- 190513Z2
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 32mcd | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Length | 41mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 32mcd | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Length 41mm | ||
LED Indicator, 8mm Mounting, 12 & 24 ac/dc
5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
Supplied with
fixing nut & washer
Related links
- CML Innovative Technologies Solder Tab Termination 24V 8 mm
- CML Innovative Technologies Solder Tab Termination 24V 14 mm
- CML Innovative Technologies M8 Termination 24V 8 mm
- CML Innovative Technologies Solder Tab Termination 24V 8 mm
- CML Innovative Technologies Solder Tab Termination 24V 8 mm
- CML Innovative Technologies Solder Tab Termination 24V 8 mm
- CML Innovative Technologies Solder Tab Termination 24V 14 mm
- CML Innovative Technologies Solder Tab Termination 24V 14 mm

