CML Innovative Technologies, Green Panel Mount Indicator, M8 Termination 12V, IP67, 8 mm

Subtotal (1 unit)*

£6.26

(exc. VAT)

£7.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.26

*price indicative

RS Stock No.:
491-3736
Mfr. Part No.:
190512Z1
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

Green

Terminal Type

M8

IP Rating

IP67

Mount Hole Size

8 mm

Maximum Supply Voltage

12V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

30mcd

Length

41mm

Standards/Approvals

RoHS ,REACH SVHC compliant

COO (Country of Origin):
GB

LED Indicator, 8mm Mounting, 12 & 24 ac/dc


5mm coloured diffused epoxy lens

9.5mm Bright satin or black chrome brass bezel

Recessed or prominent style bezel

Supplied with

fixing nut & washer

Related links