Oxley Red Indicator, 24V ac, 10.2mm Mounting Hole Size, Lead Wires Termination

Bulk discount available

Subtotal (1 unit)*

£14.35

(exc. VAT)

£17.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£14.35
25 - 49£13.15
50 - 99£12.14
100 - 249£11.26
250 +£10.54

*price indicative

RS Stock No.:
374-1079
Mfr. Part No.:
OXL/CLH/100/P/24AC/FL30/AL
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Voltage Rating

24V ac

Light Output Colour

Red

Mounting Hole Size

10.2mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

7.5mA

Intensity

450mcd

Length

22.3mm

LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series


7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle

Supplied with

fixing nut and crinkle washer

Related links