Signal Construct Blue Panel Mount Indicator, 12 → 14V, 8mm Mounting Hole Size
- RS Stock No.:
- 369-3857
- Mfr. Part No.:
- SMLD08412
- Brand:
- Signal Construct
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 369-3857
- Mfr. Part No.:
- SMLD08412
- Brand:
- Signal Construct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 12 → 14V | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Chrome | |
| Current Rating | 10mA | |
| Intensity | 375mcd | |
| Length | 37.1mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 12 → 14V | ||
Light Output Colour Blue | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Chrome | ||
Current Rating 10mA | ||
Intensity 375mcd | ||
Length 37.1mm | ||
- COO (Country of Origin):
- DE
Related links
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Green 12 → 14V, 8mm Mounting Hole Size
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination

