Oxley Red Panel Mount Indicator, 10.2mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 361-4371
- Mfr. Part No.:
- OXL/CLH/100/FL30/AL
- Brand:
- Oxley
Bulk discount available
Subtotal (1 unit)*
£9.02
(exc. VAT)
£10.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £9.02 |
| 25 - 49 | £8.26 |
| 50 - 99 | £7.66 |
| 100 - 249 | £7.10 |
| 250 + | £6.62 |
*price indicative
- RS Stock No.:
- 361-4371
- Mfr. Part No.:
- OXL/CLH/100/FL30/AL
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Light Output Colour | Red | |
| Mounting Hole Size | 10.2mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Length | 18.7mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Light Output Colour Red | ||
Mounting Hole Size 10.2mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Length 18.7mm | ||
LED Indicators 10mm Mounting, Ultra - Bright, OXL / CLH / 100 Series
7.11mm coloured fresnel polycarbonate lens
Choice of prominent lens or low profile styles
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
300mm length wire lead connection
Life expectancy: 90000 Hours
Mounting hole size: Ø10.15mm
Choice of prominent lens or low profile styles
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
300mm length wire lead connection
Life expectancy: 90000 Hours
Mounting hole size: Ø10.15mm
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Related links
- Oxley Red Panel Mount Indicator Lead Wires Termination
- Oxley Red Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Red Indicator 10.2mm Mounting Hole Size, Lead Wires Termination
- Oxley Red Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator Lead Wires Termination
