Oxley Yellow Panel Mount Indicator, 1.9V dc, 6.4mm Mounting Hole Size, Lead Wires Termination, IP66
- RS Stock No.:
- 361-3946
- Mfr. Part No.:
- OXL/CLH/63/FL30/YW
- Brand:
- Oxley
Bulk discount available
Subtotal (1 unit)*
£11.39
(exc. VAT)
£13.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 80 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £11.39 |
| 25 - 49 | £10.11 |
| 50 - 99 | £8.90 |
| 100 - 249 | £7.71 |
| 250 + | £7.47 |
*price indicative
- RS Stock No.:
- 361-3946
- Mfr. Part No.:
- OXL/CLH/63/FL30/YW
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 1.9V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP66 | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 1000mcd | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 1.9V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP66 | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 1000mcd | ||
Length 13.5mm | ||
LED Indicators, 6.35mm Mounting, Ultra - Bright OXL / CLH / 63 Series
4.3mm coloured fresnal polycarbonate low profile style lens
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
fixing nut and spring washer
Related links
- Oxley Yellow Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley OXL/CLH/63 Series Yellow Panel LED 6.35mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator 10.2mm Mounting Hole Size IP66

