Oxley White Panel Mount Indicator, 12V, 8mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 361-3867
- Mfr. Part No.:
- STR/LH/8/12/FL30/WE
- Brand:
- Oxley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.93
(exc. VAT)
£16.72
(inc. VAT)
- RS Stock No.:
- 361-3867
- Mfr. Part No.:
- STR/LH/8/12/FL30/WE
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 12V | |
| Light Output Colour | White | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 15mA | |
| Length | 26mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 12V | ||
Light Output Colour White | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 15mA | ||
Length 26mm | ||
Priced to Clear Yes | ||
Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series
STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.
High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
Supplied with
sealing ring, fixing nut and crinkle washer


