Oxley White Panel Mount Indicator, 8mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 361-3801
- Mfr. Part No.:
- STR/LH/8/FL30/WE
- Brand:
- Oxley
Bulk discount available
Subtotal (1 unit)*
£30.48
(exc. VAT)
£36.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 21 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £30.48 |
| 25 - 49 | £27.10 |
| 50 - 99 | £25.67 |
| 100 - 249 | £24.45 |
| 250 + | £22.96 |
*price indicative
- RS Stock No.:
- 361-3801
- Mfr. Part No.:
- STR/LH/8/FL30/WE
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Light Output Colour | White | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Light Output Colour White | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Length 26mm | ||
- COO (Country of Origin):
- GB
LED Indicators 8mm Mounting, High Contrast Convex Lens, STR / LH / 8 Series
High contrast 8mm white diffused convex glass lens
IP68 sealed
Black anodised aluminium alloy bezel
Housing designed to prevent rotation
Shock and vibration resistant
Supplied with sealing ring, fixing nut and crinkle washer
Mounting Hole Size: 8 to 8.1mm Dia.
Operating Temperature: -40 to +85°C
IP68 sealed
Black anodised aluminium alloy bezel
Housing designed to prevent rotation
Shock and vibration resistant
Supplied with sealing ring, fixing nut and crinkle washer
Mounting Hole Size: 8 to 8.1mm Dia.
Operating Temperature: -40 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Oxley White Panel Mount Indicator 8mm Mounting Hole Size IP67
- Oxley White Panel Mount Indicator 8mm Mounting Hole Size IP68
- Oxley Green Panel Mount Indicator 8mm Mounting Hole Size IP68
- Oxley Red Panel Mount Indicator 8mm Mounting Hole Size IP68
- Oxley Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- Oxley Red Panel Mount Indicator 8mm Mounting Hole Size IP68
- Oxley Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- Oxley Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67

