Marl Green Indicator, 12.7mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 360-5349
- Mfr. Part No.:
- 514-114-04
- Brand:
- Marl
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£31.18
(exc. VAT)
£37.42
(inc. VAT)
- RS Stock No.:
- 360-5349
- Mfr. Part No.:
- 514-114-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Light Output Colour | Green | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Length | 38.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Light Output Colour Green | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Length 38.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
LED Indicators 12.7mm Mounting, 514 Series
10mm coloured diffused domed lens
IP66 rated
Bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals
6mm length solder terminal connection
Life expectancy: 90000 Hours
Mounting hole size: Ø12.7mm
IP66 rated
Bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals
6mm length solder terminal connection
Life expectancy: 90000 Hours
Mounting hole size: Ø12.7mm
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.


