Marl 528 Series Panel Mount LED Indicator, Red Panel Mount Indicator, Solder Tab Termination 12V dc, IP67, 13 mm
- RS Stock No.:
- 351-4316
- Mfr. Part No.:
- 528-501-21
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 23 unit(s) shipping from 23 March 2026
- Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £28.55 |
| 25 - 49 | £25.75 |
| 50 - 99 | £24.33 |
| 100 - 249 | £21.44 |
| 250 + | £20.01 |
*price indicative
- RS Stock No.:
- 351-4316
- Mfr. Part No.:
- 528-501-21
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 19mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Minimum Supply Voltage | 12V | |
| Mount Hole Size | 13 mm | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 458mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 38mm | |
| Series | 528 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 19mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Red | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Minimum Supply Voltage 12V | ||
Mount Hole Size 13 mm | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 458mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 38mm | ||
Series 528 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
LED Indicator, 13mm Mount, 12/24Vdc, 110/230Vac, 528 Series
Low profile style
10mm coloured diffused polycarbonate lens
Ingress protection to IP67
17mm bezel robust stainless steel housing
Sunlight viewable
Wide viewing angle
Fully internally potted
Shock and vibration resistant
Life Expectancy: 100000 Hours
0.11 inch (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Related links
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67

