Marl Yellow Panel Mount Indicator, 24 V dc
- RS Stock No.:
- 351-4209
- Mfr. Part No.:
- 520-325-22
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£40.44
(exc. VAT)
£48.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 10 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £40.44 |
| 10 - 24 | £36.52 |
| 25 - 49 | £32.59 |
| 50 - 99 | £28.63 |
| 100 + | £24.71 |
*price indicative
- RS Stock No.:
- 351-4209
- Mfr. Part No.:
- 520-325-22
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24 V dc | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 24mm | |
| Mount Hole Size | 6.1 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Voltage 24 V dc | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 24mm | ||
Mount Hole Size 6.1 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 6.1mm Mount
Vandal resistant
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust stainless steel housing for operation in harsh environments
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately
Supplied with
sealing ring, fixing nut, lock washer
Related links
- Marl Yellow Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67

