Marl 651 Series Green Panel Mount Indicator, 230 V ac, IP67

Subtotal (1 unit)*

£40.26

(exc. VAT)

£48.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.26

*price indicative

RS Stock No.:
310-7261
Mfr. Part No.:
651-114-76-08
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Voltage

230 V ac

Light Output Colour

Green

Current

3mA

IP Rating

IP67

Bezel Colour

Black

Length

38.5mm

Standards/Approvals

RoHS

Series

651

Mount Hole Size

12.7 mm

COO (Country of Origin):
GB

LED Indicator, 12.7mm Mount, 110/230Vac, Test Facility, 651 Series


Anode red lead, Cathode black lead, Test blue lead

Professional LED panel indicator

Test negative lamp test facility

10mm coloured diffused epoxy lens

Sealed to IP67

17mm bezel black anodised aluminium housing

Fully internally potted

Life Expectancy: 90000 Hours

Supplied with sealing washer, fixing nut, lock washer

Note

110V a.c. versions are not suitable for use on 230V a.c. supplies by use of a dropper resistor.

Related links