Marl 512 Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 230V dc, IP67, 12.7 mm
- RS Stock No.:
- 310-7031
- Mfr. Part No.:
- 512-532-76
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£33.12
(exc. VAT)
£39.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £33.12 |
| 25 - 49 | £29.41 |
| 50 - 99 | £25.80 |
| 100 - 249 | £22.19 |
| 250 + | £18.55 |
*price indicative
- RS Stock No.:
- 310-7031
- Mfr. Part No.:
- 512-532-76
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Smoked | |
| Maximum Forward Current | 4mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 12.7 mm | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 230V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 1200mcd | |
| Length | 33mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Series | 512 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Smoked | ||
Maximum Forward Current 4mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Green | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 12.7 mm | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 230V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 1200mcd | ||
Length 33mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
Series 512 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
LED Indicators, 12.7mm Mount, 110/230Vac, 512 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
9.9mm High contrast smoked polycarbonate lens
17mm bezel, bright nickel plated brass housing
Sunlight viewable
Fully internally potted
110 (2.8mm) terminals (0.5mm thick)
Note
110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.
Only use insulated crimp terminals for connections.
Related links
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size

