Marl 612 Series Series Panel Mount, Green Panel Mount Indicator, Solder Pin Termination 12V dc, IP67, 6.4 mm
- RS Stock No.:
- 296-9210
- Mfr. Part No.:
- 612-324-21
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£22.95
(exc. VAT)
£27.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 20 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £22.95 |
| 15 - 49 | £15.17 |
| 50 - 99 | £14.62 |
| 100 - 249 | £14.09 |
| 250 + | £13.65 |
*price indicative
- RS Stock No.:
- 296-9210
- Mfr. Part No.:
- 612-324-21
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Smoked | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 19mA | |
| Sub Type | Panel Mount | |
| LED Colour | Green | |
| Terminal Type | Solder Pin | |
| IP Rating | IP67 | |
| Mount Hole Size | 6.4 mm | |
| Viewing Angle | Wide | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 1010mcd | |
| Standards/Approvals | RoHS,IP67 | |
| Length | 27.2mm | |
| Series | 612 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Smoked | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 19mA | ||
Sub Type Panel Mount | ||
LED Colour Green | ||
Terminal Type Solder Pin | ||
IP Rating IP67 | ||
Mount Hole Size 6.4 mm | ||
Viewing Angle Wide | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 1010mcd | ||
Standards/Approvals RoHS,IP67 | ||
Length 27.2mm | ||
Series 612 Series | ||
Lens Finish Polycarbonate | ||
- COO (Country of Origin):
- GB
LED Indicator, 6.35mm Mount, 612 Series
5.1mm high contrast smoked polycarbonate lens
9mm low profile bezel black anodised aluminium housing
Sealed to IP67
Sunlight viewable
Fully internally potted
Shock and vibration resistant
Crimp available separately (stock no. 321-2773)
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Green Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Yellow Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Yellow Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67

