Arcolectric (Bulgin) Ltd 0430 Series Orange Panel Mount Indicator, 250V, 16A, Solder Tab Termination Panel Mount,
- RS Stock No.:
- 294-5343
- Mfr. Part No.:
- C0430ALNAD
- Brand:
- Arcolectric (Bulgin) Ltd
Image representative of range
Subtotal (1 unit)*
£4.52
(exc. VAT)
£5.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,406 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.52 |
*price indicative
- RS Stock No.:
- 294-5343
- Mfr. Part No.:
- C0430ALNAD
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Voltage | 250V | |
| Light Output Colour | Orange | |
| Current | 16A | |
| Mount Type | Panel Mount | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 32mm | |
| Series | 0430 | |
| Mount Hole Size | 30 x 11 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Voltage 250V | ||
Light Output Colour Orange | ||
Current 16A | ||
Mount Type Panel Mount | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 32mm | ||
Series 0430 | ||
Mount Hole Size 30 x 11 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0430 Series Panel Mount Indicator, 250V Voltage Rating, 16A Current - C0430ALNAD
This panel mount indicator is designed for reliable performance in various electrical applications. With a voltage rating of 250V and a current rating of 16A, this indicator features a prominent black bezel and emits an orange light through a neon lamp. The mounting hole size is 30 x 11mm, making it suitable for panel installations, allowing clear visibility and functionality.
Features & Benefits
• Emits a vibrant orange light for easy identification
• Rated for 250V, ensuring safe electrical applications
• 16A current rating to handle substantial current loads
• Solder tab termination for secure connections
• Prominent bezel design for enhanced visibility
• Compact dimensions improve installation versatility
Applications
• Ideal for use in control panels and machinery
• Utilised in electrical enclosures for status indication
• Applied in automation systems for visual alerts
• Suitable for use in electronic equipment panels
• Employed in mechanical for operational feedback
What type of termination does this indicator use?
It features a solder tab termination, which ensures a secure and reliable connection for effective performance in various applications.
Can the mounting hole accommodate different panel thicknesses?
The indicator is designed with a 30 x 11mm hole size, providing flexibility for installation in diverse panel thicknesses, ensuring a snug fit for standard applications.
What types of environments is this indicator suitable for?
This indicator is suitable for use in both residential and industrial environments where robust performance is required in electrical panels or equipment.
Related links
- Arcolectric (Bulgin) Ltd 0430 Series Orange Panel Mount Indicator 16A
- Arcolectric (Bulgin) Ltd 0430 Series Green Panel Mount Indicator 16A
- Arcolectric (Bulgin) Ltd 0430 Series Red Panel Mount Indicator 16A Prominent
- Arcolectric (Bulgin) Ltd 0480 Series Green Panel Mount Indicator 16A
- Arcolectric (Bulgin) Ltd 0480 Series Red Panel Mount Indicator 16A Prominent
- Arcolectric (Bulgin) Ltd 8600 Series Green Panel Mount Indicator 16A
- Arcolectric (Bulgin) Ltd 8600 Series Red Panel Mount Indicator 16A Flush
- Arcolectric (Bulgin) Ltd 2870 Series Orange Panel Mount Indicator Solder Tab Termination Panel Mount,
