Marl Red Panel Mount Indicator, 5 V dc, Solder Tab Termination, IP67
- RS Stock No.:
- 249-8493
- Mfr. Part No.:
- 651-102-20
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£41.82
(exc. VAT)
£50.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.82 |
| 10 - 24 | £37.76 |
| 25 - 49 | £33.62 |
| 50 - 99 | £29.61 |
| 100 + | £25.55 |
*price indicative
- RS Stock No.:
- 249-8493
- Mfr. Part No.:
- 651-102-20
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 5 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 38.5mm | |
| Mount Hole Size | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 5 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 38.5mm | ||
Mount Hole Size 12.7 mm | ||
- COO (Country of Origin):
- GB

LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
10mm coloured diffused domed lens
Body designed to prevent rotation
17mm bezel, black anodised aluminium housing
Fully internally potted
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals
Related links
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67

