Marl Red Panel Mount Indicator, 2 V dc, Solder Tab Termination

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£24.38

(exc. VAT)

£29.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£24.38
10 - 24£23.21
25 +£21.99

*price indicative

RS Stock No.:
249-8465
Mfr. Part No.:
651-105-04
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage

2 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Red

Current

20mA

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Black

Length

38.5mm

Mount Hole Size

12.7 mm

COO (Country of Origin):
GB

LED Indicators 12.7mm Mount, 651 Series


10mm tinted diffused domed lens

Black anodised aluminium housing

IP67 rated

Fully internally potted

Shock and vibration resistant

Body designed to prevent rotation

0.11in. (2.8 x 0.5mm) terminals

6mm length solder terminal connection

Life Expectancy: 90000 Hours

10mm - 15.8mm Mounting


All products have a reverse voltage of 5V.

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Supplied with

sealing washer, fixing nut, lock washer.

Related links