Arcolectric Orange Indicator, 110V ac, 10mm Mounting Hole Size
- RS Stock No.:
- 237-0468
- Mfr. Part No.:
- C027700NAF
- Brand:
- Arcolectric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.11
(exc. VAT)
£8.53
(inc. VAT)
- RS Stock No.:
- 237-0468
- Mfr. Part No.:
- C027700NAF
- Brand:
- Arcolectric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 10mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Select all | ||
|---|---|---|
Brand Arcolectric | ||
Voltage Rating 110V ac | ||
Light Output Colour Orange | ||
Mounting Hole Size 10mm | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
- COO (Country of Origin):
- TN

