Omron M22N Series Red Panel Mount Indicator, 22mm Mounting Hole Size, IP66
- RS Stock No.:
- 215-7288
- Mfr. Part No.:
- M22N-BN-TRA-RE-P
- Brand:
- Omron
Price Each
£18.78
(exc. VAT)
£22.54
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | £18.78 |
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...