Bulgin DX Series Vandal Resistant LED Indicators, Dual Colour: Red, Red, Yellow, Green, Blue, Amber, Dual Colour: Green
- RS Stock No.:
- 204-8146
- Distrelec Article No.:
- 304-49-106
- Mfr. Part No.:
- DX1090/TR
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-8146
- Distrelec Article No.:
- 304-49-106
- Mfr. Part No.:
- DX1090/TR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 30mA | |
| Sub Type | Vandal Resistant LED Indicators | |
| Terminal Type | Wire | |
| LED Colour | Dual Colour: Red, Red, Yellow, Green, Blue, Amber, Dual Colour: Green | |
| IP Rating | IP66 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.2V dc | |
| Multicolour/Single Colour | Multicolour | |
| Length | 9.2mm | |
| Standards/Approvals | RoHS, EN60529:1992+A2:2013, UL94V-0 | |
| Series | DX | |
| Lens Finish | Anodised, Aluminium, Black | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 30mA | ||
Sub Type Vandal Resistant LED Indicators | ||
Terminal Type Wire | ||
LED Colour Dual Colour: Red, Red, Yellow, Green, Blue, Amber, Dual Colour: Green | ||
IP Rating IP66 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.2V dc | ||
Multicolour/Single Colour Multicolour | ||
Length 9.2mm | ||
Standards/Approvals RoHS, EN60529:1992+A2:2013, UL94V-0 | ||
Series DX | ||
Lens Finish Anodised, Aluminium, Black | ||
- COO (Country of Origin):
- TN
The Bulgin 5mm LED indicator has black aluminium bezel. It has recessed style.
Anodised finish
IP66 front panel sealed
Related links
- Bulgin DX Series Vandal Resistant LED Indicators Red Green Amber, Dual Colour: Green
- Bulgin DX Series Vandal Resistant LED Indicators Red Amber Blue, Yellow
- Bulgin DX Series Vandal Resistant LED Indicators Amber Green Yellow, Dual Colour: Green
- Bulgin DX Series Vandal Resistant LED Indicators Panel Mount Indicator IP66, 8 mm
- Bulgin DX Series Vandal Resistant LED Indicators Panel Mount Indicator IP66, 12 mm
- Bulgin DX Series Green Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Bulgin DX Series Red Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Bulgin Vandal Resistant LED Indicators Tab Termination 250V 30 mA 10 mm
