CML Innovative Technologies 192AX25X Series Green Panel Mount Indicator, 12V ac/dc, 14mm Mounting Hole Size, IP67
- RS Stock No.:
- 195-0314
- Mfr. Part No.:
- 192A0255
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£10.59
(exc. VAT)
£12.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.59 |
*price indicative
- RS Stock No.:
- 195-0314
- Mfr. Part No.:
- 192A0255
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 12V ac/dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 8/16mA | |
| Intensity | 2400mcd | |
| Length | 37mm | |
| Series | 192AX25X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 12V ac/dc | ||
Light Output Colour Green | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 8/16mA | ||
Intensity 2400mcd | ||
Length 37mm | ||
Series 192AX25X | ||
- COO (Country of Origin):
- GB
X = Chrome Bezel finish. 0 = Satin, 1 = Black, 2 = Matt
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 192AX25X Series Red Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 1924X254 Series Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 192AX35X Series Red Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 192AX35X Series Yellow Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 192AX35X Series Green Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 1924X354 Series Green 24V dc IP67
- CML Innovative Technologies Green Panel Mount Indicator 14mm Mounting Hole Size
- CML Innovative Technologies Red Panel Mount Indicator 14mm Mounting Hole Size

