CML Innovative Technologies 1901X25X Series, Super Red Panel Mount Indicator, M8 Termination 12V, IP67, M8
- RS Stock No.:
- 195-0264
- Mfr. Part No.:
- 19010253
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 272 unit(s) shipping from 06 April 2026
- Plus 160 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.61 |
*price indicative
- RS Stock No.:
- 195-0264
- Mfr. Part No.:
- 19010253
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Super Red | |
| Terminal Type | M8 | |
| IP Rating | IP67 | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Length | 32.5mm | |
| Series | 1901X25X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Super Red | ||
Terminal Type M8 | ||
IP Rating IP67 | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Length 32.5mm | ||
Series 1901X25X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1901X25X Series M8 Termination 12V M8
- CML Innovative Technologies 1901X25X Series M8 Termination 12V dc M8
- CML Innovative Technologies M8 Termination 12V 14 mm
- CML Innovative Technologies M8 Termination 12V 14 mm
- CML Innovative Technologies M8 Termination 12V 14 mm
- CML Innovative Technologies M8 Termination 12V 8 mm
- CML Innovative Technologies M8 Termination 12V 8 mm
- CML Innovative Technologies M8 Termination 12V 8 mm

