Arcolectric (Bulgin) Ltd 0430 Series Red Panel Mount Indicator, 250V, 16A, Solder Tab Termination Panel Mount, Prominent

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.36

(exc. VAT)

£4.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 279 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£3.36
25 - 49£2.94
50 - 99£2.84
100 - 249£2.60
250 +£2.18

*price indicative

RS Stock No.:
576-383
Mfr. Part No.:
C0430FQNAY
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Voltage

250V

Product Type

Panel Mount Indicator

Light Output Colour

Red

Current

16A

Termination Type

Solder Tab

Mount Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Length

30.2mm

Series

0430

Mount Hole Size

28.2 x 11.5 mm

COO (Country of Origin):
TN

Bulgin 0430 Series Panel Mount Indicator, 250V Voltage Rating, 16A Current - C0430FQNAY


This panel mount indicator is designed for use in various electrical applications. Featuring a striking red neon indicator light, it operates at a voltage rating of 250V and is ideal for installations requiring clear visual signals. The compact design includes a mounting hole size of 28.2 x 11.5mm, making it easy to integrate into existing setups.

Features & Benefits


• Allows for efficient visual indication with a vibrant red light

• Operates at a voltage rating of 250V for diverse applications

• Supports a current rating of 16A for reliable performance

• Utilises a solder tab termination for secure connections

• Designed with a prominent black bezel for easy visibility

• Ideal for panel mounting, offering straightforward installation

Applications


• Commonly used in control panels for equipment status indication

• Suitable for monitoring machinery operation in industrial settings

• Implemented in electrical enclosures for enhanced visual signals

• Utilised in various automation systems to signal system statuses

What are the advantages of using a neon lamp in this indicator?


Neon lamps provide a robust and reliable source of light, making them suitable for various applications. They emit a consistent glow that is clearly visible in bright environments, ensuring effective status indication.

How does the termination type influence connectivity in installations?


The solder tab termination type allows for strong, permanent connections to wiring, reducing the risk of disconnections during operation. This enhances the reliability of the circuit, especially in environments with vibrations or movement.

What factors should be considered when selecting a mounting location for this indicator?


When choosing a mounting location, ensure that the indicator is positioned for maximum visibility and accessibility. Additionally, consider the mounting hole size and ensure that it is compatible with the intended panel thickness to secure the indicator effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy