- RS Stock No.:
- 206-930
- Brand:
- RS PRO
Available to back order for despatch 10/06/2024
Added
Price Each
£14.36
(exc. VAT)
£17.23
(inc. VAT)
Units | Per unit |
1 - 9 | £14.36 |
10 - 24 | £12.97 |
25 - 49 | £11.68 |
50 - 99 | £10.39 |
100 + | £9.11 |
- RS Stock No.:
- 206-930
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products have .011 in (2.8x0.8mm) terminals and are supplied with fixing nut and washer. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 115 V dc, 230V ac |
Light Output Colour | Green |
Mounting Hole Size | 19.5mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 60mcd |
Length | 67.5mm |
Related links
- RS PRO Red Panel Mount Indicator 230V ac Solder Tab Termination
- RS PRO Red Panel Mount Indicator 230V ac, 19mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator 230V ac Solder Tab Termination
- RS PRO White Panel Mount Indicator 230V ac Solder Tab Termination
- RS PRO Green Panel Mount Indicator 230V ac Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 230V ac, 19mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 230V ac, 19mm Mounting Hole Size
- RS PRO Blue Panel Mount Indicator 230V ac Solder Tab Termination, IP67