Indicator Lens Round Style, Red, 23.5mm diameter , 12.5mm Long
- RS Stock No.:
- 835-7360
- Mfr. Part No.:
- AL6M-LK3-R
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7360
- Mfr. Part No.:
- AL6M-LK3-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Diameter | 23.5mm | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Lens Colour Red | ||
Lens Shape Round | ||
Diameter 23.5mm | ||
Length 12.5mm | ||
