EAO Indicator Lens Square Style, Green, 15.3 mm Long
- RS Stock No.:
- 443-149
- Mfr. Part No.:
- 51-954.5
- Brand:
- EAO
Subtotal (1 unit)*
£2.62
(exc. VAT)
£3.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.62 |
*price indicative
- RS Stock No.:
- 443-149
- Mfr. Part No.:
- 51-954.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Concave | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 51-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Green | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Concave | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 51-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance the functionality and aesthetics of your devices, boasting a stylish yet effective design. With its illuminated feature, the lens not only serves its practical purpose but also adds a vibrant touch to your setup. Constructed from durable plastic, it ensures longevity while maintaining its lightweight nature. The lens is crafted in a unique concave shape, providing transparency that accentuates the illumination. Ideal for both operational and indication parts, this lens is a perfect blend of practicality and visual appeal, catering to the needs of modern electronic applications.
Illuminated design enhances visibility in low-light conditions
Constructed from high-quality plastic for durability
Concave shape uniquely reflects and disperses light
Lightweight construction facilitates easy installation
Versatile use for operational and indication purposes
Elegant green colour adds a stylish touch to devices
Designed for effective communication in electronic systems
Compact dimensions make it suitable for various applications
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
