EAO Indicator Lens Rectangular Style, Clear, 19 mm Long
- RS Stock No.:
- 442-115
- Mfr. Part No.:
- 03-953.7
- Brand:
- EAO
Subtotal (1 unit)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.13 |
*price indicative
- RS Stock No.:
- 442-115
- Mfr. Part No.:
- 03-953.7
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 19mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 03-953 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 19mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 03-953 | ||
- COO (Country of Origin):
- CH
The EAO Lens combines functionality with aesthetics, making it an ideal choice for a variety of applications. Designed with precision, the lens features a flush shape that allows for seamless integration into your visual solutions, while its colourless plastic material ensures clarity and durability. The lens is illuminated, enhancing visibility and providing a distinctive look that is both attractive and practical. With its lightweight construction, this lens is not only easy to install but also perfect for projects where every gram matters. Whether youre upgrading existing equipment or designing something new, this lens is designed to meet the highest standards of performance and user satisfaction.
Colourless design enhances visibility without compromising aesthetics
Constructed from durable plastic, offering resilience in various environments
Illuminated feature adds a striking visual element to your project
Flush shape allows for seamless integration, providing a sleek finish
Lightweight at only 0.005 kg, ensuring minimal impact on overall equipment weight
Compatible with a holder for film inserts, expanding its versatility
Designed to prevent lateral light escape with a black rim
Short description highlights its practicality and innovation
Related links
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
