VCC Green LED Reflector Bulb, 2.2V, bi-pin Base, 3.05mm Diameter, 1.6mcd

Unavailable
RS will no longer stock this product.
RS Stock No.:
891-4629
Mfr. Part No.:
4300F5LC
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Voltage Rating

2.2V

Light Output Colour

Green

Intensity

1.6mcd

Lamp Base

Lead Pins

Chip Type

Single Chip

Diameter

3.05mm

Length

4.32mm

Viewing Angle

50 °

Peak Wavelength

565nm

Current Rating

2mA

COO (Country of Origin):
US