VCC Amber LED Reflector Bulb, 15V, bi-pin Base, 5.84mm Diameter, 8mcd
- RS Stock No.:
- 891-4601
- Mfr. Part No.:
- 4302H3-12V
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-4601
- Mfr. Part No.:
- 4302H3-12V
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Voltage Rating | 15V | |
| Light Output Colour | Amber | |
| Intensity | 8mcd | |
| Lamp Base | Lead Pins | |
| Chip Type | Single Chip | |
| Diameter | 5.84mm | |
| Length | 8.64mm | |
| Viewing Angle | 60 ° | |
| Peak Wavelength | 583nm | |
| Current Rating | 13mA | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Voltage Rating 15V | ||
Light Output Colour Amber | ||
Intensity 8mcd | ||
Lamp Base Lead Pins | ||
Chip Type Single Chip | ||
Diameter 5.84mm | ||
Length 8.64mm | ||
Viewing Angle 60 ° | ||
Peak Wavelength 583nm | ||
Current Rating 13mA | ||
