VCC Red LED Reflector Bulb, 28V, Wire Terminal Base, 7.87mm Diameter
- RS Stock No.:
- 891-4430
- Mfr. Part No.:
- 2195QA1-28V
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-4430
- Mfr. Part No.:
- 2195QA1-28V
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Voltage Rating | 28V | |
| Light Output Colour | Red | |
| Lamp Base | Wire Terminal | |
| Diameter | 7.87mm | |
| Length | 25.15mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Voltage Rating 28V | ||
Light Output Colour Red | ||
Lamp Base Wire Terminal | ||
Diameter 7.87mm | ||
Length 25.15mm | ||
