Dialight White Visible LED, 14V dc, Midget Flange Base, 7.2mm Diameter, 460mcd
- RS Stock No.:
- 890-7476
- Mfr. Part No.:
- 586-1106-103F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-7476
- Mfr. Part No.:
- 586-1106-103F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 14V dc | |
| Light Output Colour | White | |
| Intensity | 460mcd | |
| Lamp Base | Midget Flange | |
| Chip Type | Single Chip | |
| Diameter | 7.2mm | |
| Length | 14.18mm | |
| Current Rating | 10mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 14V dc | ||
Light Output Colour White | ||
Intensity 460mcd | ||
Lamp Base Midget Flange | ||
Chip Type Single Chip | ||
Diameter 7.2mm | ||
Length 14.18mm | ||
Current Rating 10mA | ||
Life Hours 100000h | ||
