Dialight Green Visible LED, 6V dc, Midget Flange Base, 7.2mm Diameter, 600mcd
- RS Stock No.:
- 890-7454
- Mfr. Part No.:
- 586-1102-101F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-7454
- Mfr. Part No.:
- 586-1102-101F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 6V dc | |
| Light Output Colour | Green | |
| Intensity | 600mcd | |
| Lamp Base | Midget Flange | |
| Chip Type | Single Chip | |
| Diameter | 7.2mm | |
| Length | 14.18mm | |
| Peak Wavelength | 520nm | |
| Current Rating | 10mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 6V dc | ||
Light Output Colour Green | ||
Intensity 600mcd | ||
Lamp Base Midget Flange | ||
Chip Type Single Chip | ||
Diameter 7.2mm | ||
Length 14.18mm | ||
Peak Wavelength 520nm | ||
Current Rating 10mA | ||
Life Hours 100000h | ||
