Dialight Green LED Reflector Bulb, 14V dc, BA9s Base, 10.92mm Diameter, 420mcd
- RS Stock No.:
- 890-7423
- Mfr. Part No.:
- 585-5323
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-7423
- Mfr. Part No.:
- 585-5323
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 14V dc | |
| Light Output Colour | Green | |
| Intensity | 420mcd | |
| Lamp Base | BA9s | |
| Chip Type | Cluster | |
| Diameter | 10.92mm | |
| Length | 27.7mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 565nm | |
| Current Rating | 40mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 14V dc | ||
Light Output Colour Green | ||
Intensity 420mcd | ||
Lamp Base BA9s | ||
Chip Type Cluster | ||
Diameter 10.92mm | ||
Length 27.7mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 565nm | ||
Current Rating 40mA | ||
Life Hours 100000h | ||
Non Compliant
