Marl Green LED Indicator Lamp, 12V dc, BA9s Base, 4.9mm Diameter, 23000mcd
- RS Stock No.:
- 238-8087
- Mfr. Part No.:
- 215-532-21-38
- Brand:
- Marl
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.80
(exc. VAT)
£11.76
(inc. VAT)
- RS Stock No.:
- 238-8087
- Mfr. Part No.:
- 215-532-21-38
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Green | |
| Lamp Type | LED | |
| Intensity | 23000mcd | |
| Lamp Base | BA9s | |
| Chip Type | Single Chip | |
| Diameter | 4.9mm | |
| Length | 26mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 527nm | |
| Current Rating | 20mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 12V dc | ||
Light Output Colour Green | ||
Lamp Type LED | ||
Intensity 23000mcd | ||
Lamp Base BA9s | ||
Chip Type Single Chip | ||
Diameter 4.9mm | ||
Length 26mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 527nm | ||
Current Rating 20mA | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB

