EAO White Lamp Single Chip, 24V ac/dc, BA15 Base

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
850-607
Mfr. Part No.:
46-584.1921
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Lamp

Voltage

24V ac/dc

Light Output Colour

White

Lamp Base

BA15

Chip Type

Single Chip

Series

46-584

Standards/Approvals

IEC EN 62471

COO (Country of Origin):
IT
The EAO replacement light tower designed for signalling purposes, featuring an LED illumination that ensures visibility in various environments.

Operating voltage of 24 V AC/DC with a tolerance of -20% / +10% for versatility

Lightweight design, weighing only 0.007 kg

Operates effectively in temperatures ranging from –25 °C to +70 °C

Complies with CE standards, affirming safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy