Schneider Electric Orange LED Indicator, 48V, 22 mm Diameter
- RS Stock No.:
- 759-751
- Mfr. Part No.:
- DL1CJ0485
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£232.97
(exc. VAT)
£279.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £232.97 | £23.297 |
*price indicative
- RS Stock No.:
- 759-751
- Mfr. Part No.:
- DL1CJ0485
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 48V | |
| Product Type | LED Indicator | |
| Light Output Colour | Orange | |
| Diameter | 22mm | |
| Standards/Approvals | Rohs | |
| Series | DL1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 48V | ||
Product Type LED Indicator | ||
Light Output Colour Orange | ||
Diameter 22mm | ||
Standards/Approvals Rohs | ||
Series DL1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric signalling lamp is an LED accessory designed for use with Harmony XB4 products. It serves as an important Visual indicator in various applications, providing clear signalling with its vibrant yellow light.
Operates at a dual voltage of 48V AC/DC for versatile applications
Utilises an Orange signalling colour for effective communication
Comes with a BA 9s lamp base for simple installation
Weighs only 0.002 kg, ensuring minimal structural impact
Related links
- Schneider Electric Orange LED Reflector Lamp, BA9 Base
- Schneider Electric Panel Mount Orange LED Pilot Light IP66, Round
- Schneider Electric Panel Mount Orange LED Pilot Light IP66 Round
- Schneider Electric Panel Mount Orange LED Pilot Light IP67 Round
- Schneider Electric Panel Mount Orange LED Pilot Light IP20 Round
- Schneider Electric Panel Mount Orange LED Pilot Light Round, 250V
- Schneider Electric Panel Mount Orange LED Pilot Light IP66 Round, 250V
- Schneider Electric Panel Mount Orange LED Pilot Light IP67 IP66, Round
