Siemens Green LED Module, 115V
- RS Stock No.:
- 627-129
- Mfr. Part No.:
- 5TG8057-3
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£23.43
(exc. VAT)
£28.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.43 | £4.686 |
*price indicative
- RS Stock No.:
- 627-129
- Mfr. Part No.:
- 5TG8057-3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Module | |
| Voltage | 115V | |
| Light Output Colour | Green | |
| Standards/Approvals | other | |
| Series | 5TE4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Module | ||
Voltage 115V | ||
Light Output Colour Green | ||
Standards/Approvals other | ||
Series 5TE4 | ||
- COO (Country of Origin):
- RO
The Siemens LED lamp designed as a green indicator light for low-voltage distribution systems. It belongs to the 5TE4 pushbutton family and is ideal for signaling applications in modular setups.
Rated operating voltage of 115 V AC/DC with integrated LED and diode for reliable illumination
Compact dimensions of height 29 mm width 93 mm depth 80 mm with a net weight of 5 g
