Banner Green, Red, Yellow LED Indicator Lamp, 18 → 30V, 50mm Diameter
- RS Stock No.:
- 294-473
- Mfr. Part No.:
- K50LGRAL1YPQP
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-473
- Mfr. Part No.:
- K50LGRAL1YPQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Type | LED | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Type LED | ||
Diameter 50mm | ||
- COO (Country of Origin):
- MX
The Banner Audible Indicator is a robust and compact device designed to enhance visibility and communication in various environments. With its illuminating dome available in vibrant colours, it ensures clear status indication with both steady and pulsed sound options. This self-contained indicator operates within a DC voltage range of 18 V to 30 V, making it versatile for numerous applications.
Reliable operation within a broad voltage range supports diverse environments
Loud sound levels enhance audibility in noisy settings
Rugged construction built to endure demanding industrial conditions
Loud sound levels enhance audibility in noisy settings
Rugged construction built to endure demanding industrial conditions
Related links
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red Glow Lamp Indicator Lamp 50mm Diameter
