Banner Green, Red, Yellow LED Indicator Lamp, 18 → 30V dc, 50mm Diameter
- RS Stock No.:
- 294-300
- Mfr. Part No.:
- K50FLGRYB4P
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 294-300
- Mfr. Part No.:
- K50FLGRYB4P
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Type | LED | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Type LED | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator combines functionality with robust design, providing a compact solution for visual signalling in various industrial environments. With a sleek, 50 mm polycarbonate dome and integrated mounting options, this device is specifically designed for seamless installation in both new and existing systems. Its impressive versatility is showcased through four vibrant colours and multiple flashing frequencies, ensuring clear communication of equipment status from any angle.
Compatible with various input types to suit different installations
Ensures visual clarity from all viewing angles
Designed to reduce installation complexity and time
Ensures visual clarity from all viewing angles
Designed to reduce installation complexity and time
Related links
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green 18 → 30V dc, 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED Indicator Lamp Screw In Base
- Banner Red LED Indicator Lamp 50mm Diameter
