RS PRO Yellow LED Indicator Lamp, 24V ac/dc, Wedge Base, 5.46mm Diameter, 42mcd
- RS Stock No.:
- 212-301
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.17
(exc. VAT)
£12.20
(inc. VAT)
- RS Stock No.:
- 212-301
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V ac/dc | |
| Light Output Colour | Yellow | |
| Lamp Type | LED | |
| Intensity | 42mcd | |
| Lamp Base | Wedge | |
| Chip Type | Multichip | |
| Diameter | 5.46mm | |
| Length | 17mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 585nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V ac/dc | ||
Light Output Colour Yellow | ||
Lamp Type LED | ||
Intensity 42mcd | ||
Lamp Base Wedge | ||
Chip Type Multichip | ||
Diameter 5.46mm | ||
Length 17mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 585nm | ||
Life Hours 100000h | ||

