RS PRO Green LED Reflector Bulb, E10 Base, 10mm Diameter, 170/160mcd

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
210-276
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Light Output Colour

Green

Intensity

170/160mcd

Lamp Base

E10

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

525nm

Life Hours

100000h

COO (Country of Origin):
GB