RS PRO Red LED Indicator Lamp, 24V ac/dc, E10 Base, 10mm Diameter, 110/105mcd
- RS Stock No.:
- 204-748
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.54
(exc. VAT)
£10.25
(inc. VAT)
- RS Stock No.:
- 204-748
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V ac/dc | |
| Light Output Colour | Red | |
| Lamp Type | LED | |
| Intensity | 110/105mcd | |
| Lamp Base | E10 | |
| Chip Type | Multichip | |
| Diameter | 10mm | |
| Length | 28mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 630nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V ac/dc | ||
Light Output Colour Red | ||
Lamp Type LED | ||
Intensity 110/105mcd | ||
Lamp Base E10 | ||
Chip Type Multichip | ||
Diameter 10mm | ||
Length 28mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 630nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB

