Legrand White LED Reflector Bulb, 230V, bi-pin Base
- RS Stock No.:
- 189-380
- Mfr. Part No.:
- 0 676 66
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-380
- Mfr. Part No.:
- 0 676 66
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Voltage Rating | 230V | |
| Light Output Colour | White | |
| Lamp Base | Lead Pins | |
| Current Rating | 150µA | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Voltage Rating 230V | ||
Light Output Colour White | ||
Lamp Base Lead Pins | ||
Current Rating 150µA | ||
RoHS Status: Not Applicable
